
2.2µF 250V X7T dielectric multilayer ceramic capacitor, 10% tolerance, in a 2220 (5750 metric) surface mount package. Features a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS compliant component is supplied on tape and reel.
TDK C5750X7T2E225K250KA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7T |
| Height | 2.5mm |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7T2E225K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
