Multilayer ceramic capacitor with 2.2µF capacitance and 250V DC rating. Features X7T dielectric, 10% tolerance, and soft termination for enhanced reliability. Surface mountable in a 2220 (5750 metric) case code, this component operates from -55°C to 125°C and is supplied on tape and reel.
TDK C5750X7T2E225K250KE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7T2E225K250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.