Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 630V DC rated voltage. Features X7T dielectric, 10% tolerance, and a 2220 (5750 metric) case code. Designed for surface mount applications with soft termination and a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant component offers reliable performance across a -55°C to 125°C temperature range.
TDK C5750X7T2J474K250KE technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7T2J474K250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.