TDK C5750X7T2J474KT technical specifications.
| Capacitance | 470nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7T |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7T2J474KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.