
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 450VDC rating. Features X7T dielectric, 20% tolerance, and soft termination technology for enhanced mechanical endurance. Surface mountable in a 2220 package (5.7mm x 5mm x 2.5mm), operating from -55°C to 125°C.
TDK C5750X7T2W105M250KE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.5 |
| Length Tolerance (mm) | +0.5|-0.4 |
| Depth Tolerance (mm) | ±0.4 |
| Height Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.5 |
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Dielectric | X7T |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Higher Mechanical Endurance |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C5750X7T2W105M250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.