Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 10V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to +80%. This surface mount component is housed in a 2220 imperial (5750 metric) case code, measuring 5.7mm x 5mm x 2.3mm. Designed for low ESR applications, it is RoHS compliant and supplied on tape and reel.
TDK C5750Y5V1A107Z technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | Y5V |
| Height | 2.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750Y5V1A107Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.