Multilayer ceramic capacitor with 22µF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide temperature range of -30°C to 85°C with an 80% tolerance. This surface mount component is housed in a 2220 (5750 metric) case code, measuring 5.7mm x 5mm x 2mm. Lead-free and RoHS compliant, it is supplied on tape and reel.
TDK C5750Y5V1H226Z technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750Y5V1H226Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.