Cap Ceramic 22uF 50V Y5V -20% to 80% Pad SMD 2220 85°C Automotive T/R
TDK C5750Y5V1H226ZT technical specifications.
| Capacitance | 22uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750Y5V1H226ZT to view detailed technical specifications.
No datasheet is available for this part.