
100µF, 16V multilayer ceramic capacitor with X7S dielectric and 20% tolerance. Features soft termination for enhanced reliability and a 3025 (7563 metric) SMD package. Operating temperature range from -55°C to 125°C. Surface mount device supplied on tape and reel.
TDK C7563X7S1C107M280LE technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 3025 |
| Case Code (Metric) | 7563 |
| Package/Case | 3025 |
| Depth | 6.3mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 2.8mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.0097oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C7563X7S1C107M280LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.