
Multilayer ceramic capacitor with 22µF capacitance and 50V DC rating. Features X7S dielectric, 20% tolerance, and a 3025 (7563 metric) SMD package. Operates from -55°C to 125°C with soft termination for enhanced reliability. Supplied on tape and reel, this lead-free, RoHS compliant component is designed for surface mounting.
TDK C7563X7S1H226M230LE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 3025 |
| Case Code (Metric) | 7563 |
| Package/Case | 3025 |
| Depth | 6.3mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.0097oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C7563X7S1H226M230LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.