TDK CA1500H00129 technical specifications.
| Approvals | CE |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 11inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | Alpha |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CA1500H00129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
