
Board mount DC-DC converter, 10W hybrid module with two isolated outputs. Features 4.5V to 9V input range, delivering 15V at 400mA and -15V at 400mA. Offers 500V isolation voltage and operates from -40°C to 85°C. Packaged in SMD/SMT for surface mounting, this RoHS compliant component is lead-free.
TDK CC10-0512DR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-0512DR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
