Board mount DC-DC converter, 10W hybrid power supply module with dual output. Features a 9V to 18V input voltage range and operates from -40°C to 50°C. This DIP-7 packaged component has 7 terminals and a JEDEC package code of R-MDMA-T7, measuring 22.6mm in width and 35.56mm in length.
TDK CC10-1212DF-E technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-T7 |
| Width | 22.6 |
| Length | 35.56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC10-1212DF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.