10W DC-DC regulated power supply module featuring a single output and hybrid construction. This board mount converter offers 500V isolation voltage and supports through-hole PCB mounting. Delivering 10W of output power, it is a lead-free component weighing 10g.
TDK CC10-2405SF-E technical specifications.
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 10W |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-2405SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.