
Isolated DC-DC converter module with 10W maximum output power. Features dual 12V and -12V outputs, each capable of 450mA. Operates from an 18V to 36V DC input range with a nominal input of 24V. Offers 500V isolation and a wide operating temperature range of -40°C to 85°C. Packaged in a DIP-7 form factor for through-hole PCB mounting.
TDK CC10-2412DF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 22.6mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-2412DF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
