
Board mount DC-DC converter, 15W output power, 3.3V nominal output voltage, and 4.5A maximum output current. Features 89% efficiency, 500V isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Packaged in a PDIP case for through-hole mounting.
TDK CC15-2403SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 4.5A |
| Depth | 32.11mm |
| Efficiency | 89% |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 14.85W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 12.5g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-2403SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
