Isolated, regulated DC-DC converter module with 3.3V output voltage and 4.5A maximum output current, delivering 15W of power. Features include overcurrent protection (OCP), 90% efficiency, and a 500V isolation voltage. Designed for surface mount (SMD/SMT) applications, operating across a wide temperature range of -40°C to 85°C. Input voltage range is 18V to 36V, with a nominal input of 24V.
TDK CC15-2403SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Depth | 32.11mm |
| Efficiency | 90% |
| Features | OCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-2403SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.