TDK CC15-2405SRP-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 2inch |
| Isolation Voltage | 1kV |
| Length | 9.84inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E (15W) |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-2405SRP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.