
15W DC-DC regulated power supply module, featuring a single 15V output at 1A. This hybrid, board-mount converter operates with 89% efficiency across an 18V to 36V DC input range, with a nominal input of 24V. It provides 1kV isolation and is housed in a DIP-17 package for through-hole mounting. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 15W.
TDK CC15-2415SFH-E technical specifications.
| Current - Output 1 | 1A |
| Depth | 27.9mm |
| Efficiency | 89% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 13.78inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 15V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-2415SFH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
