
15W isolated DC/DC converter, board mountable via SMD/SMT package. Features 3.3V output voltage with 4.5A maximum output current, delivering 15W of power. Operates with input voltages from 36V to 76V, nominal 48V, and provides 1kV isolation. Achieves 89% efficiency and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Suitable for surface mounting with an operating temperature range of -40°C to 85°C.
TDK CC15-4803SRP-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 8.74inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 3.3V |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-4803SRP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.