Board mount DC-DC converter delivering 15W output power with a nominal output voltage of 15V and a maximum output current of 1A. Features a wide input voltage range of 36V to 76V DC, with a nominal input of 48V. Offers 1kV isolation voltage and 89% efficiency, operating across a temperature range of -40°C to 85°C. Through-hole mounting design with dimensions of 1.51 inches (length) x 1.17 inches (width) x 0.27 inches (height). RoHS compliant.
TDK CC15-4815SFH-E technical specifications.
| Current - Output 1 | 1A |
| Depth | 27.6mm |
| Efficiency | 89% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.51inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 15V |
| Width | 1.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-4815SFH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.