
Isolated DC-DC converter module, 1.5W output power, 3.3V nominal output voltage, 400mA maximum output current. Features a 4.5V to 9V DC input voltage range with a nominal input of 5V. This hybrid, board-mount component offers 500V isolation and operates within a -40°C to 85°C temperature range. Packaged in an SMD/SMT case for surface mounting, it is RoHS compliant.
TDK CC1R5-0503SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 16.51mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 400mA |
| Output Power | 1.5W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-0503SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
