Isolated DC-DC converter module, 1.5W output power, featuring dual 15V and -15V outputs, each capable of 60mA current. Operates from a 4.5V to 9V input range with a nominal 5V input, providing 500V isolation. This hybrid, through-hole mount component is housed in a PDIP package, measuring 16.51mm x 16.61mm x 8.64mm (0.65in x 0.34in), and functions across a -40°C to 85°C temperature range.
TDK CC1R5-0512DF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 60mA |
| Current - Output 2 | 60mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-0512DF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
