Isolated DC-DC converter module, 1.5W output power, 12V nominal output voltage, 125mA maximum output current. Features a 5V nominal input voltage range of 4.5V to 9V. Packaged in a PDIP through-hole mount for PCB integration, with dimensions of 16.61mm depth, 8.64mm height (0.34 inch), and 16.51mm length/width (0.65 inch). Offers 500V isolation and operates across a -40°C to 85°C temperature range.
TDK CC1R5-0512SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 125mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-0512SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.