
Isolated, regulated DC-DC converter module with 1.5W maximum output power. Features a 3.3V nominal output voltage and 400mA maximum output current. Operates from a 9V to 18V DC input voltage range, with a nominal input of 12V. Offers 500V isolation voltage and is housed in a through-hole, PCB-mountable PDIP package. Rated for operation between -40°C and 85°C.
TDK CC1R5-1203SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 400mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Power | 1.5W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-1203SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.