
Isolated DC-DC converter module, 1.5W, featuring dual 12V and -12V outputs, each with 60mA current capability. This hybrid, board-mount power supply operates from a 9V to 18V DC input, with a nominal input of 12V. Encased in a PDIP package for through-hole PCB mounting, it offers 500V isolation and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
TDK CC1R5-1212DF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 60mA |
| Current - Output 2 | 60mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-1212DF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
