
Board mount DC-DC converter module, 1.5W rated power, featuring a single 3.3V output at 400mA. This hybrid, isolated power supply operates from an 18V to 36V input range with a nominal input of 24V. Encased in an SMD/SMT package, it offers 500V isolation and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
TDK CC1R5-2403SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 16.51mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1.5W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E (1.5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 3.2g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-2403SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
