1.5W DC-DC regulated power supply module, board mount, hybrid, SMD-7 package. Features 3.3V nominal output voltage with 400mA maximum output current. Operates from a 36V to 76V DC input range, with a nominal input of 48V. Offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. Surface mountable with a compact footprint.
TDK CC1R5-4803SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 16.6mm |
| Height | 0.35inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1.5W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-4803SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.