Isolated DC-DC converter module, 1.5W output power, 5V single output voltage, 300mA maximum output current. Features a wide input voltage range of 36V to 76V, with a nominal input of 48V. Operates across a temperature range of -40°C to 85°C and offers 500V isolation. Packaged in a DIP-7 form factor for through-hole PCB mounting, this RoHS compliant component is lead-free.
TDK CC1R5-4805SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-4805SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.