
25W DC-DC regulated power supply module, featuring a single 3.3V output delivering up to 7.5A. This hybrid, board-mount converter operates with 90% efficiency across an 18V to 36V input range, with a nominal input of 24V. It offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and housed in a DIP-25 package suitable for through-hole mounting.
TDK CC25-2403SF-E technical specifications.
| Current - Output 1 | 7.5A |
| Efficiency | 90% |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC25-2403SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.