
Board mount DC-DC converter, 25W output power, 5V nominal output voltage, and 5A maximum output current. This regulated power supply module features a hybrid DIP package, through-hole mounting, and isolated operation with 500V isolation voltage. It offers 90% efficiency, operates within an 18V to 36V DC input range, and functions across a -40°C to 85°C temperature range. The module is RoHS compliant and lead-free.
TDK CC25-2405SF-E technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 44.9mm |
| Efficiency | 90% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 20g |
| Width | 42.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC25-2405SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.