
25W DC-DC converter, outputting 5V at 5A. Features 90% efficiency and 500V isolation. Operates from an 18V to 36V input range, with a nominal input of 24V. Surface mount (SMD/SMT) package, RoHS compliant, suitable for board mounting.
TDK CC25-2405SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 90% |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 9.84inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC25-2405SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.