
3W DC-DC converter module, 12V nominal output voltage, 250mA output current. Features isolated power conversion with 500V isolation voltage. Operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Packaged in an SMD/SMT case for surface mounting, with dimensions of 0.9 x 0.65 x 0.35 inches. RoHS compliant and operates within a -40°C to 85°C temperature range.
TDK CC3-0512SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Depth | 16.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-0512SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
