
Isolated DC-DC converter module, 3W output power, 12V output voltage, and 250mA maximum output current. Features a 36V to 76V input voltage range with a nominal input of 48V. Offers 500V isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a lead-free, RoHS compliant DIP-7 form factor for through-hole mounting.
TDK CC3-4812SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-4812SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
