Hybrid DC-DC converter module, 30W output power, featuring a single 3.3V output with a maximum current of 9A. Operates from an 18V to 36V DC input range, with a nominal input of 24V. Achieves 89% efficiency and provides 1kV isolation voltage. Designed for through-hole mounting with a DIP-17 package, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
TDK CC30-2403SFH-E technical specifications.
| Current - Output 1 | 9A |
| Depth | 31.6mm |
| Efficiency | 89% |
| Height | 6.1inch |
| Isolation Voltage | 1kV |
| Length | 2.44inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-P-E (30W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-2403SFH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.