
30W DC-DC converter module, board mount, single output, 5V nominal output voltage, 6A maximum output current. Features 18-36V DC input range, 89% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C with through-hole mounting.
TDK CC30-2405SFH-E technical specifications.
| Current - Output 1 | 6A |
| Depth | 31.6mm |
| Efficiency | 89% |
| Height | 1.58inch |
| Isolation Voltage | 1kV |
| Length | 8.74inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-P-E (30W) |
| Voltage - Output 1 | 5V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-2405SFH-E to view detailed technical specifications.
No datasheet is available for this part.