
30W DC-DC converter, board mount, through-hole. Features a nominal input voltage of 48V DC, with a range of 36V to 76V DC. Delivers a stable 3.3V DC output at up to 9A, providing 30W maximum output power. Offers 1kV isolation voltage and operates efficiently at 89%. Designed for a wide temperature range from -40°C to 85°C.
TDK CC30-4803SFH-E technical specifications.
| Current - Output 1 | 9A |
| Depth | 31.6mm |
| Efficiency | 89% |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 2.44inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-4803SFH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.