
30W DC-DC converter with 12V nominal output voltage and 2.5A output current. Features a wide 36-76V DC input range, 1kV isolation voltage, and 89% efficiency. This board mount converter offers a single output, through-hole mounting, and operates from -40°C to 85°C. Dimensions are 1.51" L x 1.32" W x 0.33" H.
TDK CC30-4812SFH-E technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 89% |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 1.51inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 12V |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-4812SFH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.