30W isolated DC/DC converter, 15V output voltage, 2A output current, and 30W maximum output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolation voltage of 1kV. Operates within a wide input voltage range of 36V to 76V, nominal 48V, and offers 89% efficiency. Packaged in an SMD/SMT case for surface mounting, with operating temperatures from -40°C to 85°C.
TDK CC30-4815SRH-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 13.78inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 15V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-4815SRH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.