
Isolated DC/DC converter, 3W output power, 5V nominal output voltage, and 600mA maximum output current. Features 500V isolation voltage and operates within an 18V to 36V DC input range. Packaged in a PDIP for through-hole PCB mounting, with dimensions of 22.86mm L x 22.86mm W x 8.5mm H. Extended operating temperature range from -40°C to 85°C.
TDK CC32405SFE technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 600mA |
| Depth | 16.6mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC32405SFE to view detailed technical specifications.
No datasheet is available for this part.
