Isolated board mount DC/DC converter, compact, fixed, adjustable, 1 output. Features 18V to 36V DC input range, 12V output voltage, and 250mA output current. Delivers up to 3W maximum output power with 500V isolation voltage. Through-hole mounting in a PDIP package, operating from -40°C to 85°C.
TDK CC32412SFE technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Depth | 16.61mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC32412SFE to view detailed technical specifications.
No datasheet is available for this part.