TDK CC45SL3AD100JYNNA02 technical specifications.
| Capacitance | 10pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Special Features | Low Dissipation Factor |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CC45SL3AD100JYNNA02 to view detailed technical specifications.
No datasheet is available for this part.