TDK CC45SL3AD120JYNNA technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CC45 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CC45SL3AD120JYNNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.