
18pF radial ceramic capacitor, 2kV DC rated voltage, 5% tolerance. Features a 5mm lead pitch, 5.5mm diameter, and 125°C maximum operating temperature. Designed for general purpose applications with through-hole mounting and lead-free, RoHS-compliant construction. Supplied in bulk packaging.
TDK CC45SL3DD180JYNN technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC45SL3DD180JYNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.