
Isolated DC-DC regulated power supply module, 6W output power, featuring a 3.3V single output with 800mA current capability. This hybrid module operates from a 4.5V to 9V input range, providing 500V isolation. Designed for through-hole PCB mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
TDK CC6-0503SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 800mA |
| Depth | 21.11mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-0503SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
