Board mount DC/DC converter, 6W, hybrid, SMD-7 package. Features dual output, 2 outputs, and a 7-terminal configuration. Operates within a -40 to 50°C temperature range. Input voltage spans from 4.5V to 9V. Dimensions are 21.1mm width and 22.86mm length.
TDK CC6-0512DR-E technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-G7 |
| Width | 21.1 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC6-0512DR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.