
Isolated, board-mount DC-DC converter module delivering 6W output power with a single 3.3V output at 1.2A. Features a wide input voltage range of 9V to 18V, nominal 12V, and 500V isolation voltage. Operates across a temperature range of -40°C to 85°C. Packaged in a hybrid SMD/SMT case for surface mounting, with dimensions of 22.86mm (L) x 21.11mm (D) x 0.35inch (H). This RoHS compliant component is supplied in trays of 40 units.
TDK CC6-1203SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.2A |
| Depth | 21.11mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1203SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
