
Isolated DC-DC converter module, 6W output power, 5V nominal output voltage, and 1.2A maximum output current. Features a hybrid, through-hole, PCB mountable DIP-7 package with dimensions of 22.86mm L x 22.86mm W x 8.5mm H. Operates with a 9V to 18V DC input voltage range and provides 500V isolation. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
TDK CC6-1205SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1.2A |
| Depth | 21.1mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 5.8g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1205SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
