
6W DC-DC converter module, board mount, hybrid, SMD/SMT package. Features dual isolated outputs with 15V and -15V voltages, each delivering 250mA. Operates from a 9V to 18V input range with a nominal input of 12V. Offers 500V isolation voltage, a wide operating temperature range of -40°C to 85°C, and is RoHS compliant.
TDK CC6-1212DR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.11mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1212DR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.