
Isolated DC-DC converter module, 6W output power, 15V single output voltage, and 500mA output current. Features a 9V to 18V input voltage range with a nominal input of 12V. Operates across a -40°C to 85°C temperature range and offers 500V isolation. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant component is designed for efficient power conversion.
TDK CC6-1212SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 21.11mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1212SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
